Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173,172 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.53200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 230 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 30 V | 135pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
11,397 In Stock 72,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.74450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 80 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 80 V | 80pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C |