Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,867 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.88937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 790 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 100 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 175°C | ||
4,241 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,500 : ¥1.45912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 5A | 1.7 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 200 V | 280pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -40°C ~ 150°C |