Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,791 In Stock | 1 : ¥26.27000 Cut Tape (CT) 3,000 : ¥17.65119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.8 V @ 1 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 1200 V | 131pF @ 1V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA | -55°C ~ 175°C | |||
2,109 In Stock 5,000 Factory | 1 : ¥46.30000 Cut Tape (CT) 2,500 : ¥22.54941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 22.5A | 1.75 V @ 8 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 538pF @ 1V, 100kHz | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | -55°C ~ 175°C |