Single Diodes

Results: 2
Manufacturer
Rohm SemiconductorTaiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
100mA3A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 100 mA850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
15 µA @ 40 V20 µA @ 100 V
Package / Case
SC-79, SOD-523SOD-123W
Supplier Device Package
EMD2SOD-123W
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MFG_SOD-123W
SS310LWH
DIODE SCHOTTKY 100V 3A SOD123W
Taiwan Semiconductor Corporation
26,454
In Stock
1 : ¥3.86000
Cut Tape (CT)
10,000 : ¥0.74056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
850 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
20 µA @ 100 V
-
-
-
Surface Mount
SOD-123W
SOD-123W
-55°C ~ 150°C
EMD2
RB530SM-40FHT2R
DIODE SCHOTTKY 40V 100MA EMD2
Rohm Semiconductor
13,929
In Stock
1 : ¥1.64000
Cut Tape (CT)
8,000 : ¥0.25498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
100mA
710 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
15 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.