Single Diodes

Results: 3
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V75 V100 V
Current - Average Rectified (Io)
150mA5A30A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A850 mV @ 30 A1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V120 µA @ 100 V500 µA @ 60 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz300pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCSC-90, SOD-323FTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SMCSOD-323FTO-252-3
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90_SOD323F PKG
1N4148WS
DIODE GEN PURP 75V 150MA SOD323F
onsemi
296,519
In Stock
3,726,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
TO-252-2
SDT30B100D1-13
DIODE SCHOTTKY 100V 30A TO252-3
Diodes Incorporated
54,849
In Stock
1 : ¥5.01000
Cut Tape (CT)
2,500 : ¥1.91810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
30A
850 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
-
120 µA @ 100 V
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
-55°C ~ 175°C
DO-214AB, SMC
B560C-13-F
DIODE SCHOTTKY 60V 5A SMC
Diodes Incorporated
69,489
In Stock
3,450,000
Factory
1 : ¥6.32000
Cut Tape (CT)
3,000 : ¥1.37068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
700 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
300pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.