DFLS1100-7

DigiKey Part Number
DFLS1100DITR-ND - Tape & Reel (TR)
DFLS1100DICT-ND - Cut Tape (CT)
DFLS1100DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS1100-7
Description
DIODE SCHOTTKY 100V 1A PWRDI123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLS1100-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
36pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.70900¥27.09
100¥1.88250¥188.25
500¥1.46988¥734.94
1,000¥1.19477¥1,194.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.06804¥3,204.12
6,000¥1.01375¥6,082.50
9,000¥0.94134¥8,472.06
30,000¥0.92360¥27,708.00
Manufacturers Standard Package