Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
170 V600 V
Current - Average Rectified (Io)
5A30A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 30 A2 V @ 5 A
Current - Reverse Leakage @ Vr
15 µA @ 170 V60 µA @ 600 V
Operating Temperature - Junction
150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
8PowerVDFN
STPS30170DJF-TR
DIODE SCHOTTKY 170V 30A PWRFLAT
STMicroelectronics
2,614
In Stock
1 : ¥10.75000
Cut Tape (CT)
3,000 : ¥4.45382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
170 V
30A
950 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
-
15 µA @ 170 V
-
Surface Mount
8-PowerVDFN
PowerFlat™ (5x6)
150°C (Max)
8PowerVDFN
STTH5R06DJF-TR
DIODE GEN PURP 600V 5A POWERFLAT
STMicroelectronics
9,115
In Stock
1 : ¥15.35000
Cut Tape (CT)
3,000 : ¥6.90477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
5A
2 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
55 ns
60 µA @ 600 V
-
Surface Mount
8-PowerVDFN
PowerFlat™ (5x6)
175°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.