Single Diodes

Results: 3
Manufacturer
onsemiSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V400 V1000 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns150 ns500 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V5 µA @ 280 V5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz10pF @ 4V, 1MHz15pF @ 4V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AL, DO-41, AxialDO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)DO-41SOT-23-3 (TO-236)
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
BAT54LT1G
DIODE SCHOTTKY 30V 200MA SOT23-3
onsemi
151,038
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
DO214AC
RS1M
DIODE GEN PURP 1KV 1A DO214AC
onsemi
602,489
In Stock
1 : ¥3.78000
Cut Tape (CT)
7,500 : ¥0.65502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
1000 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-41
FR104G
DIODE GEN PURP 400V 1A DO41
SMC Diode Solutions
0
In Stock
Check Lead Time
5,000 : ¥0.27197
Tape & Box (TB)
-
Tape & Box (TB)
Active
Standard
400 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
5 µA @ 280 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.