Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
219,868 In Stock 2,508,000 Factory | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥1.02414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 8pF @ 1V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
10,586 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 30 V | 15pF @ 5V, 1MHz | Surface Mount | SC-79, SOD-523 | PG-SC79-2 | -55°C ~ 125°C |