Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
260,954 In Stock | 1 : ¥1.31000 Cut Tape (CT) 7,500 : ¥0.21434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
27,914 In Stock | 1 : ¥3.37000 Cut Tape (CT) 14,000 : ¥0.78359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1.4A | 910 mV @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 10 µA @ 600 V | 19pF @ 4V, 1MHz | Surface Mount | DO-221BC, SMA Flat Leads Exposed Pad | DO-221BC (SMPA) | -55°C ~ 175°C |