Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,981 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 50 V | 80pF @ 4V, 1MHz | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
0 In Stock Check Lead Time | 32,000 : ¥6.69817 Tube | - | Tube | Active | Schottky | 100 V | 16A | 790 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C |