PTZTFTE257.5B

DigiKey Part Number
846-PTZTFTE257.5BTR-ND - Tape & Reel (TR)
846-PTZTFTE257.5BCT-ND - Cut Tape (CT)
846-PTZTFTE257.5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTZTFTE257.5B
Description
DIODE ZENER 7.95V 1W PMDS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 7.95 V 1 W ±6% Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 4 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDS
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.22000¥42.20
100¥2.93170¥293.17
500¥2.28922¥1,144.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.86073¥2,791.09
3,000¥1.66336¥4,990.08
7,500¥1.57878¥11,840.85
10,500¥1.46601¥15,393.10
37,500¥1.43218¥53,706.75
Manufacturers Standard Package