RB080LAM-30TR

DigiKey Part Number
RB080LAM-30TR-ND - Tape & Reel (TR)
RB080LAM-30CT-ND - Cut Tape (CT)
RB080LAM-30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB080LAM-30TR
Description
DIODE SCHOTTKY 30V 5A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB080LAM-30TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥2.30700¥23.07
100¥1.60670¥160.67
500¥1.25430¥627.15
1,000¥1.08780¥1,087.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.08780¥3,263.40
Manufacturers Standard Package