Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
339,748 In Stock | 1 : ¥1.31000 Cut Tape (CT) 8,000 : ¥0.20313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 10 µA @ 10 V | - | Surface Mount | SC-79, SOD-523 | EMD2 | 125°C (Max) | ||
29,583 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 400 V | 1A | 1.1 V @ 700 mA | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 400 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) |