1N4148W-7-F

DigiKey Part Number
1N4148W-FDITR-ND - Tape & Reel (TR)
1N4148W-FDICT-ND - Cut Tape (CT)
1N4148W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-7-F
Description
DIODE GEN PURP 100V 300MA SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 300mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N4148W-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥0.95200¥9.52
100¥0.51310¥51.31
500¥0.40308¥201.54
1,000¥0.27994¥279.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23192¥695.76
6,000¥0.21932¥1,315.92
9,000¥0.18665¥1,679.85
30,000¥0.17265¥5,179.50
75,000¥0.14932¥11,199.00
150,000¥0.12412¥18,618.00
Manufacturers Standard Package