B340A-13-F

DigiKey Part Number
B340A-FDITR-ND - Tape & Reel (TR)
B340A-FDICT-ND - Cut Tape (CT)
B340A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B340A-13-F
Description
DIODE SCHOTTKY 40V 3A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B340A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.66000¥26.60
100¥1.59680¥159.68
500¥1.47842¥739.21
1,000¥1.00529¥1,005.29
2,000¥0.92545¥1,850.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.88702¥4,435.10
10,000¥0.79832¥7,983.20
25,000¥0.78650¥19,662.50
50,000¥0.75428¥37,714.00
Manufacturers Standard Package