Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V75 V
Current - Average Rectified (Io)
30mA150mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
500 nA @ 30 V1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz2pF @ 1V, 1MHz
Package / Case
SC-76, SOD-323SC-90, SOD-323F
Supplier Device Package
SOD-323UMD2
Operating Temperature - Junction
-65°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
1N4148WS-7-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
80,205
In Stock
24,462,000
Factory
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SC-90_UMD2
RB751VM-40TE-17
DIODE SCHOTTKY 30V 30MA UMD2
Rohm Semiconductor
10,790
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.52948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
2pF @ 1V, 1MHz
Surface Mount
SC-90, SOD-323F
UMD2
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.