1N4148WS-7-F

DigiKey Part Number
1N4148WS-FDITR-ND - Tape & Reel (TR)
1N4148WS-FDICT-ND - Cut Tape (CT)
1N4148WS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS-7-F
Description
DIODE GEN PURP 75V 150MA SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4148WS-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥0.99300¥9.93
100¥0.53530¥53.53
500¥0.42050¥210.25
1,000¥0.29202¥292.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24192¥725.76
6,000¥0.22878¥1,372.68
9,000¥0.19470¥1,752.30
30,000¥0.18010¥5,403.00
75,000¥0.15576¥11,682.00
150,000¥0.12948¥19,422.00
Manufacturers Standard Package