Single Diodes

Results: 3
Manufacturer
Comchip TechnologyDiodes IncorporatedSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
3A5A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A700 mV @ 5 A
Current - Reverse Leakage @ Vr
55 µA @ 60 V500 µA @ 60 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz-
Supplier Device Package
DO-214AB (SMC)SMC
Operating Temperature - Junction
-55°C ~ 150°C125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB Pkg
STPS3L60S
DIODE SCHOTTKY 60V 3A SMC
STMicroelectronics
22,928
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,500 : ¥1.06022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
55 µA @ 60 V
-
Surface Mount
DO-214AB, SMC
SMC
150°C (Max)
DO-214AB, SMC
B560C-13-F
DIODE SCHOTTKY 60V 5A SMC
Diodes Incorporated
69,534
In Stock
3,468,000
Factory
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.37068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
700 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
300pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
DO-214AB,SMC
CDBC360-G
DIODE SCHOTTKY 60V 3A DO214AB
Comchip Technology
27,619
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.39427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
125°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.