Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,650 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.61511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 900 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 200 V | 170pF @ 5V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
31,649 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.91331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 2.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 800 V | - | Surface Mount | Chip, Concave Terminals | 1408 | -65°C ~ 175°C | ||
110,152 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.50850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 3A | 900 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 200 V | 45pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
19,632 In Stock | 1 : ¥6.32000 Cut Tape (CT) 5,000 : ¥2.28085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 45 V | 10A | 470 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
2,283 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥7.14233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 20 µA @ 800 V | - | Surface Mount | DO-214BA | DO-214BA | -55°C ~ 175°C | ||
332,788 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.62611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | 200 V | 250mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | 150°C (Max) |