NRVBB40L45CTT4G

DigiKey Part Number
NRVBB40L45CTT4GOSTR-ND - Tape & Reel (TR)
NRVBB40L45CTT4GOSCT-ND - Cut Tape (CT)
NRVBB40L45CTT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBB40L45CTT4G
Description
DIODE ARR SCHOTT 45V 20A D2PAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.2 mA @ 45 V
Operating Temperature - Junction
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.18000¥21.18
10¥17.58500¥175.85
100¥13.99440¥1,399.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥11.84141¥9,473.13
1,600¥10.04731¥16,075.70
2,400¥9.54493¥22,907.83
5,600¥9.18610¥51,442.16
Manufacturers Standard Package