Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
301,530 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 60 V | - | - | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
2,900 In Stock 264,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 3A | 560 mV @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 150 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C |