PMEG2005EGWJ | |
---|---|
DigiKey Part Number | 1727-7330-2-ND - Tape & Reel (TR) 1727-7330-1-ND - Cut Tape (CT) 1727-7330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005EGWJ |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2005EGWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.66700 | ¥16.67 |
100 | ¥0.81190 | ¥81.19 |
500 | ¥0.67730 | ¥338.65 |
1,000 | ¥0.47067 | ¥470.67 |
2,000 | ¥0.40791 | ¥815.82 |
5,000 | ¥0.37836 | ¥1,891.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31376 | ¥3,137.60 |
30,000 | ¥0.30823 | ¥9,246.90 |
50,000 | ¥0.27685 | ¥13,842.50 |
100,000 | ¥0.24547 | ¥24,547.00 |
250,000 | ¥0.23994 | ¥59,985.00 |