Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
500mA1A
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA500 mV @ 900 mA
Current - Reverse Leakage @ Vr
50 µA @ 15 V250 µA @ 20 V
Capacitance @ Vr, F
29pF @ 5V, 1MHz-
Package / Case
SC-76, SOD-323SOD-123
Supplier Device Package
SOD-123SOD-323
Operating Temperature - Junction
-65°C ~ 125°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323
NSR0320MW2T1G
DIODE SCHOTTKY 20V 1A SOD323
onsemi
14,735
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
500 mV @ 900 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 15 V
29pF @ 5V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 125°C
MMSZ5237ET1G
MBR0520LT1G
DIODE SCHOTTKY 20V 500MA SOD123
onsemi
1,798,891
In Stock
171,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.53911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
250 µA @ 20 V
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.