Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedMicro Commercial CoonsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V30 V40 V60 V
Current - Average Rectified (Io)
500mA1A3A
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA450 mV @ 1 A500 mV @ 3 A600 mV @ 1 A720 mV @ 3 A
Current - Reverse Leakage @ Vr
200 µA @ 60 V250 µA @ 20 V500 µA @ 30 V1 mA @ 40 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz120pF @ 4V, 1MHz145pF @ 4V, 1MHz200pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AC, SMASC-76, SOD-323SOD-123
Supplier Device Package
DO-214AC (SMA)SMBSOD-123SOD-323
Operating Temperature - Junction
-65°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 323
B5819WS-TP
DIODE SCHOTTKY 40V 1A SOD323
Micro Commercial Co
890,203
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 40 V
120pF @ 4V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 125°C
MMSZ5237ET1G
MBR0520LT1G
DIODE SCHOTTKY 20V 500MA SOD123
onsemi
1,795,752
In Stock
90,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.53911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
250 µA @ 20 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
SOD 123
1N5819HW-7-F
DIODE SCHOTTKY 40V 1A SOD123
Diodes Incorporated
264,501
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.61026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 40 V
60pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
DO-214AA
B330B-13-F
DIODE SCHOTTKY 30V 3A SMB
Diodes Incorporated
40,679
In Stock
951,000
Factory
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 30 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 150°C
7,342
In Stock
1 : ¥4.27000
Cut Tape (CT)
1,800 : ¥1.24046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
60 V
3A
720 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 60 V
145pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.