Single Diodes

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V150 V
Current - Average Rectified (Io)
500mA1A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA820 mV @ 1 A
Current - Reverse Leakage @ Vr
2 µA @ 150 V20 µA @ 40 V
Capacitance @ Vr, F
28pF @ 5V, 1MHz-
Package / Case
POWERDI®123SOD-123
Supplier Device Package
PowerDI™ 123SOD-123
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MBR0540T1G
DIODE SCHOTTKY 40V 500MA SOD123
onsemi
153,334
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.70117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
20 µA @ 40 V
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
POWERDI123
DFLS1150-7
DIODE SCHOTTKY 150V 1A PWRDI123
Diodes Incorporated
68,532
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥1.23147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
820 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
2 µA @ 150 V
28pF @ 5V, 1MHz
Surface Mount
POWERDI®123
PowerDI™ 123
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.