Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,361 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.14312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1.5pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | |||
55,846 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.86195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 800 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 65pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C |