BAT1704WH6327XTSA1

DigiKey Part Number
BAT1704WH6327XTSA1TR-ND - Tape & Reel (TR)
BAT1704WH6327XTSA1CT-ND - Cut Tape (CT)
BAT1704WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT1704WH6327XTSA1
Description
DIODE SCHOTTKY 4V 150MW SOT323-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 4V 130 mA 150 mW PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BAT1704WH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
4V
Current - Max
130 mA
Capacitance @ Vr, F
0.75pF @ 0V, 1MHz
Resistance @ If, F
15Ohm @ 5mA, 10kHz
Power Dissipation (Max)
150 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.25800¥22.58
100¥1.35460¥135.46
500¥1.25412¥627.06
1,000¥0.85283¥852.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.62088¥1,862.64
Manufacturers Standard Package