Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
10 V40 V50 V
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A530 mV @ 3 A1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 50 V200 µA @ 40 V3 mA @ 10 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz85pF @ 1V, 1MHz140pF @ 4V, 1MHz
Package / Case
DO-214AC, SMASC-90, SOD-323FSOD-123F
Supplier Device Package
SMASOD-123FSOD-323F
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B340AE-13
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
318,597
In Stock
225,000
Factory
1 : ¥2.13000
Cut Tape (CT)
5,000 : ¥0.65676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
140pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SC-90
PMEG1030EJ,115
DIODE SCHOTTKY 10V 3A SOD323F
Nexperia USA Inc.
19,924
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
10 V
3A
530 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3 mA @ 10 V
85pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SOD-123F
NRVS1AFL
DIODE GEN PURP 50V 1A SOD123F
onsemi
52
In Stock
1 : ¥3.04000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
1 µA @ 50 V
4pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.