FDLL914B

DigiKey Part Number
FDLL914BTR-ND - Tape & Reel (TR)
FDLL914BCT-ND - Cut Tape (CT)
FDLL914BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDLL914B
Description
DIODE GEN PURP 100V 200MA SOD80
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-80
Datasheet
 Datasheet
EDA/CAD Models
FDLL914B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.06700¥10.67
100¥0.57470¥57.47
500¥0.45138¥225.69
1,000¥0.31345¥313.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.25963¥649.08
5,000¥0.24552¥1,227.60
12,500¥0.20896¥2,612.00
25,000¥0.19329¥4,832.25
62,500¥0.16716¥10,447.50
125,000¥0.13896¥17,370.00
Manufacturers Standard Package