Single Diodes

Results: 2
Manufacturer
Central Semiconductor CorpDiodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V200 V
Current - Average Rectified (Io)
500mA1A
Voltage - Forward (Vf) (Max) @ If
220 mV @ 10 mA1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V8 µA @ 10 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz30pF @ 1V, 1MHz
Package / Case
DO-214AC, SMASOD-882
Supplier Device Package
SMASOD-882
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
S1D-13-F
DIODE GEN PURP 200V 1A SMA
Diodes Incorporated
153,986
In Stock
2,580,000
Factory
1 : ¥2.22000
Cut Tape (CT)
5,000 : ¥0.34636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 200 V
10pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
SOD-882
CFSH05-20L TR PBFREE
DIODE SCHOTTKY 20V 500MA SOD882
Central Semiconductor Corp
147,618
In Stock
1 : ¥3.78000
Cut Tape (CT)
8,000 : ¥0.97886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
220 mV @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
8 µA @ 10 V
30pF @ 1V, 1MHz
Surface Mount
SOD-882
SOD-882
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.