MUR440-E3/54 | |
---|---|
DigiKey Part Number | 112-MUR440-E3/54TR-ND - Tape & Reel (TR) 112-MUR440-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR440-E3/54 |
Description | DIODE GEN PURP 400V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.20700 | ¥62.07 |
100 | ¥4.29700 | ¥429.70 |
500 | ¥3.59014 | ¥1,795.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥3.05539 | ¥4,277.55 |
2,800 | ¥2.72123 | ¥7,619.44 |
7,000 | ¥2.57800 | ¥18,046.00 |
9,800 | ¥2.38703 | ¥23,392.89 |