Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
349,766 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 30 µA @ 10 V | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
19,167 In Stock | 1 : ¥3.37000 Cut Tape (CT) 12,000 : ¥0.78692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C |