BZT52C12Q-13-F | |
---|---|
DigiKey Part Number | 31-BZT52C12Q-13-FTR-ND - Tape & Reel (TR) 31-BZT52C12Q-13-FCT-ND - Cut Tape (CT) 31-BZT52C12Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12Q-13-F |
Description | DIODE ZENER 12V 370MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 370 mW ±5.42% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.42% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16830 | ¥1,683.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.86200 | ¥8.62 |
100 | ¥0.42030 | ¥42.03 |
500 | ¥0.35088 | ¥175.44 |
1,000 | ¥0.24374 | ¥243.74 |
2,000 | ¥0.21127 | ¥422.54 |
5,000 | ¥0.19596 | ¥979.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.69800 | ¥6.98 |
100 | ¥0.43180 | ¥43.18 |
500 | ¥0.31492 | ¥157.46 |
1,000 | ¥0.27699 | ¥276.99 |
2,000 | ¥0.24493 | ¥489.86 |
5,000 | ¥0.21010 | ¥1,050.50 |