Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
819,985 In Stock 81,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.38912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 120pF @ 4V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 125°C (Max) | ||
122,121 In Stock 177,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 9.495 ns | 100 µA @ 40 V | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | ||
18,673 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 110pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
34,660 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.68620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
21,677 In Stock This product has a maximum purchase limit | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 510 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 40 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) |