Single Diodes

Results: 2
Manufacturer
Panjit International Inc.Vishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V60 V
Current - Average Rectified (Io)
3A5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 5 A650 mV @ 3 A
Current - Reverse Leakage @ Vr
100 µA @ 60 V500 µA @ 40 V
Package / Case
DO-214AB, SMCSOD-123H
Supplier Device Package
DO-214AB (SMC)SOD-123HE
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
25,105
In Stock
1 : ¥4.76000
Cut Tape (CT)
850 : ¥2.38346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
490 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-65°C ~ 150°C
41,527
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 60 V
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.