Single Diodes

Results: 3
Manufacturer
Microchip TechnologyRohm SemiconductorToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Technology
SchottkySiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V400 V700 V
Current - Average Rectified (Io)
1A88A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 1 A980 mV @ 1 A1.8 V @ 50 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V100 µA @ 40 V200 µA @ 700 V
Capacitance @ Vr, F
47pF @ 10V, 1MHz2034pF @ 1V, 1MHz-
Package / Case
SOD-123FTO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
D3PAKPMDUS-FLAT (1.6x3.5)
Operating Temperature - Junction
-55°C ~ 175°C-40°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
RB160MM-30TFTR
RR268MM-600TFTR
DIODE GEN PURP 400V 1A PMDU
Rohm Semiconductor
19,428
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.92136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
1A
980 mV @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
95,415
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.96952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
510 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
47pF @ 10V, 1MHz
Surface Mount
SOD-123F
S-FLAT (1.6x3.5)
-40°C ~ 150°C
D3PAK
MSC050SDA070S
DIODE SIL CARBIDE 700V 88A D3PAK
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥99.26000
Tube
-
Tube
Active
SiC (Silicon Carbide) Schottky
700 V
88A
1.8 V @ 50 A
No Recovery Time > 500mA (Io)
0 ns
200 µA @ 700 V
2034pF @ 1V, 1MHz
Surface Mount
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
D3PAK
-55°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.