Single Zener Diodes

Results: 2
Series
KDZVTFPDZV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V25.8 V
Tolerance
±5.88%±7.5%
Current - Reverse Leakage @ Vr
10 µA @ 19 V20 µA @ 1 V
Package / Case
SOD-123FSOD-128
Supplier Device Package
PMDTMPMDU
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-128
PDZVTR5.1B
DIODE ZENER 5.1V 1W PMDTM
Rohm Semiconductor
10,385
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.97324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5.88%
1 W
8 Ohms
20 µA @ 1 V
150°C (TJ)
-
-
Surface Mount
SOD-128
PMDTM
RB160MM-30TFTR
KDZVTFTR24B
DIODE ZENER 25.8V 1W PMDU
Rohm Semiconductor
15,010
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.69576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25.8 V
±7.5%
1 W
-
10 µA @ 19 V
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.