BZX38450-C1V8-QF

DigiKey Part Number
1727-BZX38450-C1V8-QFTR-ND - Tape & Reel (TR)
1727-BZX38450-C1V8-QFCT-ND - Cut Tape (CT)
1727-BZX38450-C1V8-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-C1V8-QF
Description
BZX38450-C1V8-Q/SOD323/SOD2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 1.8 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥0.94400¥9.44
100¥0.45890¥45.89
500¥0.38290¥191.45
1,000¥0.26607¥266.07
2,000¥0.23057¥461.14
5,000¥0.21389¥1,069.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.18369¥1,836.90
Manufacturers Standard Package