BAS521,115 | |
---|---|
DigiKey Part Number | 1727-4809-2-ND - Tape & Reel (TR) 1727-4809-1-ND - Cut Tape (CT) 1727-4809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS521,115 |
Description | DIODE GEN PURP 300V 250MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS521,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.66700 | ¥16.67 |
100 | ¥0.81440 | ¥81.44 |
500 | ¥0.67912 | ¥339.56 |
1,000 | ¥0.47190 | ¥471.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40896 | ¥1,226.88 |
6,000 | ¥0.37935 | ¥2,276.10 |
9,000 | ¥0.31458 | ¥2,831.22 |
30,000 | ¥0.30903 | ¥9,270.90 |
75,000 | ¥0.27757 | ¥20,817.75 |
150,000 | ¥0.24056 | ¥36,084.00 |