Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Technology
AvalancheStandard
Voltage - DC Reverse (Vr) (Max)
100 V1000 V
Current - Average Rectified (Io)
300mA3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A1.25 V @ 150 mA
Reverse Recovery Time (trr)
4 ns250 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V5 µA @ 1000 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
SOD-123SOD-64, Axial
Supplier Device Package
SOD-123SOD-64
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
465,307
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
10,190
In Stock
1 : ¥9.03000
Cut Tape (CT)
2,500 : ¥3.73510
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
1000 V
3A
1.2 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
250 ns
5 µA @ 1000 V
-
Through Hole
SOD-64, Axial
SOD-64
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.