BAV199DW-7-F

DigiKey Part Number
BAV199DW-FDITR-ND - Tape & Reel (TR)
BAV199DW-FDICT-ND - Cut Tape (CT)
BAV199DW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199DW-7-F
Description
DIODE ARRAY GP 85V 140MA SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 85 V 140mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAV199DW-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
140mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.54500¥25.45
100¥1.28400¥128.40
500¥1.04754¥523.77
1,000¥0.77719¥777.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.65383¥1,961.49
6,000¥0.62513¥3,750.78
9,000¥0.54064¥4,865.76
30,000¥0.53051¥15,915.30
75,000¥0.43927¥32,945.25
150,000¥0.43252¥64,878.00
Manufacturers Standard Package