VX80M100PW-M3/P | |
---|---|
DigiKey Part Number | 112-VX80M100PW-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | VX80M100PW-M3/P |
Description | DIODE ARR SCHOT 100V 40A TO247AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
25 | ¥18.80720 | ¥470.18 |
100 | ¥16.11910 | ¥1,611.91 |
500 | ¥14.32840 | ¥7,164.20 |
1,000 | ¥12.26873 | ¥12,268.73 |
2,000 | ¥11.55226 | ¥23,104.52 |
5,000 | ¥11.08324 | ¥55,416.20 |