1SS402TE85LF | |
---|---|
DigiKey Part Number | 1SS402TE85LFTR-ND - Tape & Reel (TR) 1SS402TE85LFCT-ND - Cut Tape (CT) 1SS402TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS402TE85LF |
Description | DIODE ARRAY SCHOTT 20V 50MA USQ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 20 V 50mA Surface Mount SC-82 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS402TE85LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 20 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | USQ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥1.98700 | ¥19.87 |
100 | ¥1.25120 | ¥125.12 |
500 | ¥0.93214 | ¥466.07 |
1,000 | ¥0.82894 | ¥828.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69748 | ¥2,092.44 |
6,000 | ¥0.63107 | ¥3,786.42 |
9,000 | ¥0.59720 | ¥5,374.80 |
15,000 | ¥0.55909 | ¥8,386.35 |
21,000 | ¥0.53651 | ¥11,266.71 |
30,000 | ¥0.51454 | ¥15,436.20 |
75,000 | ¥0.46627 | ¥34,970.25 |
150,000 | ¥0.46180 | ¥69,270.00 |