Single Diodes

Results: 2
Manufacturer
Vishay General Semiconductor - Diodes DivisionWolfspeed, Inc.
Series
-Z-Rec®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
75 V1200 V
Current - Average Rectified (Io)
150mA19A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA1.8 V @ 5 A
Speed
No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
0 ns4 ns
Current - Reverse Leakage @ Vr
100 µA @ 100 V150 µA @ 1200 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz390pF @ 0V, 1MHz
Package / Case
SC-76, SOD-323TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SOD-323TO-252-2
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
C2D05120E
C4D05120E
DIODE SIL CARB 1.2KV 19A TO252-2
Wolfspeed, Inc.
3,253
In Stock
1 : ¥37.11000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
19A
1.8 V @ 5 A
No Recovery Time > 500mA (Io)
0 ns
150 µA @ 1200 V
390pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
-55°C ~ 175°C
266,949
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.31153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 µA @ 100 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.