B360A-13-F | |
---|---|
DigiKey Part Number | B360A-FDITR-ND - Tape & Reel (TR) B360A-FDICT-ND - Cut Tape (CT) B360A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360A-13-F |
Description | DIODE SCHOTTKY 60V 3A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B360A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.66820 | ¥166.82 |
500 | ¥1.25506 | ¥627.53 |
1,000 | ¥1.12142 | ¥1,121.42 |
2,000 | ¥1.00879 | ¥2,017.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.88655 | ¥4,432.75 |
10,000 | ¥0.81087 | ¥8,108.70 |
15,000 | ¥0.77227 | ¥11,584.05 |
25,000 | ¥0.72887 | ¥18,221.75 |
35,000 | ¥0.70315 | ¥24,610.25 |
50,000 | ¥0.67934 | ¥33,967.00 |