SSC54-E3/57T

DigiKey Part Number
SSC54-E3/57TGITR-ND - Tape & Reel (TR)
SSC54-E3/57TGICT-ND - Cut Tape (CT)
SSC54-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSC54-E3/57T
Description
DIODE SCHOTTKY 40V 5A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SSC54-E3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.12100¥41.21
100¥2.85280¥285.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥2.38346¥2,025.94
1,700¥2.02847¥3,448.40
2,550¥1.80661¥4,606.86
5,950¥1.71151¥10,183.48
21,250¥1.58473¥33,675.51
42,500¥1.56904¥66,684.20
Manufacturers Standard Package