Single Diodes

Results: 2
Manufacturer
Micro Commercial CoNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V75 V
Current - Average Rectified (Io)
150mA1A
Voltage - Forward (Vf) (Max) @ If
340 mV @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 75 V1 mA @ 20 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz175pF @ 1V, 1MHz
Package / Case
SC-79, SOD-523SOD-123W
Supplier Device Package
SOD-123WSOD-523
Operating Temperature - Junction
-65°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N4148X-TP
1N4148X-TP
DIODE GEN PURP 75V 150MA SOD523
Micro Commercial Co
2,158,230
In Stock
1 : ¥1.72000
Cut Tape (CT)
8,000 : ¥0.28099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SOD123W
PMEG2010ER,115
DIODE SCHOTTKY 20V 1A SOD123W
Nexperia USA Inc.
158,356
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
340 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
175pF @ 1V, 1MHz
Surface Mount
SOD-123W
SOD-123W
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.