RSX501LAM20TR | |
---|---|
DigiKey Part Number | RSX501LAM20TR-ND - Tape & Reel (TR) RSX501LAM20CT-ND - Cut Tape (CT) RSX501LAM20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX501LAM20TR |
Description | DIODE SCHOTTKY 20V 5A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RSX501LAM20TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.21000 | ¥32.10 |
100 | ¥1.92520 | ¥192.52 |
500 | ¥1.78284 | ¥891.42 |
1,000 | ¥1.21226 | ¥1,212.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11601 | ¥3,348.03 |
6,000 | ¥1.06966 | ¥6,417.96 |
9,000 | ¥0.96269 | ¥8,664.21 |
30,000 | ¥0.94843 | ¥28,452.90 |
75,000 | ¥0.89138 | ¥66,853.50 |