Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - DC Reverse (Vr) (Max)
45 V60 V
Current - Average Rectified (Io)
5A6A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 6 A700 mV @ 5 A
Current - Reverse Leakage @ Vr
500 µA @ 60 V800 µA @ 45 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz400pF @ 5V, 1MHz
Package / Case
DO-214AB, SMCTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
SMCTO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB, SMC
B560C-13-F
DIODE SCHOTTKY 60V 5A SMC
Diodes Incorporated
69,664
In Stock
3,471,000
Factory
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.37068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
700 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
300pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
4,445
In Stock
1 : ¥9.28000
Tube
-
Tube
Active
Schottky
45 V
6A
600 mV @ 6 A
Fast Recovery =< 500ns, > 200mA (Io)
800 µA @ 45 V
400pF @ 5V, 1MHz
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.